
CMF201K2000JNR6 | |
|---|---|
DigiKey Part Number | 541-CMF201K2000JNR6TR-ND - Tape & Reel (TR) 541-CMF201K2000JNR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF201K2000JNR6 |
Description | RES 1.2K OHM 1W 5% AXIAL |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF201K2000JNR6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.375" L (3.68mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹94.12000 | ₹94.12 |
| 10 | ₹61.22300 | ₹612.23 |
| 25 | ₹52.29600 | ₹1,307.40 |
| 50 | ₹46.72340 | ₹2,336.17 |
| 100 | ₹41.97100 | ₹4,197.10 |
| 250 | ₹36.77120 | ₹9,192.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹24.54706 | ₹24,547.06 |
| 2,000 | ₹23.74380 | ₹47,487.60 |
| 5,000 | ₹23.20835 | ₹1,16,041.75 |
| 10,000 | ₹22.40499 | ₹2,24,049.90 |
| 25,000 | ₹21.86941 | ₹5,46,735.25 |