CMF201M0000GNBF80 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹28.58853
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹28.39862
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹40.83150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹45.06848
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹10.24021
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹472.09890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹93.65190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹10.24021
Datasheet
1 MOhms ±2% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF201M0000GNBF80

DigiKey Part Number
CMF201M0000GNBF80-ND
Manufacturer
Manufacturer Product Number
CMF201M0000GNBF80
Description
RES 1M OHM 1W 2% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 MOhms ±2% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF201M0000GNBF80 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹93.65190₹9,365.19
Manufacturers Standard Package