RS01AR3300FE70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS01025R00FE73

DigiKey Part Number
541-RS01025R00FE73TR-ND - Tape & Reel (TR)
541-RS01025R00FE73CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS01025R00FE73
Description
RES 25 OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS01025R00FE73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 365
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹408.20000₹408.20
10₹275.89300₹2,758.93
25₹240.16600₹6,004.15
50₹217.78580₹10,889.29
100₹198.75990₹19,875.99
250₹177.91660₹44,479.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹190.78036₹95,390.18
1,000₹178.18726₹1,78,187.26
1,500₹171.71900₹2,57,578.50
2,500₹164.40398₹4,11,009.95
3,500₹160.04462₹5,60,156.17
5,000₹155.78786₹7,78,939.30
Manufacturers Standard Package