
CMF50102R00FHEB | |
|---|---|
DigiKey Part Number | CMF102QFTR-ND - Tape & Reel (TR) CMF102QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50102R00FHEB |
Description | RES 102 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 102 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50102R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.00000 | ₹82.00 |
| 10 | ₹53.39600 | ₹533.96 |
| 25 | ₹45.58640 | ₹1,139.66 |
| 50 | ₹40.68500 | ₹2,034.25 |
| 100 | ₹36.51030 | ₹3,651.03 |
| 250 | ₹31.92552 | ₹7,981.38 |
| 500 | ₹29.05726 | ₹14,528.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹26.61765 | ₹26,617.65 |
| 2,000 | ₹24.54519 | ₹49,090.38 |
| 3,000 | ₹23.48070 | ₹70,442.10 |
| 5,000 | ₹22.27630 | ₹1,11,381.50 |
| 7,000 | ₹21.55845 | ₹1,50,909.15 |
| 10,000 | ₹20.85736 | ₹2,08,573.60 |