
CMF5010K000FHEB | |
|---|---|
DigiKey Part Number | CMF10.0KQFTR-ND - Tape & Reel (TR) CMF10.0KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5010K000FHEB |
Description | RES 10.0K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5010K000FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹98.78000 | ₹98.78 |
| 10 | ₹64.29800 | ₹642.98 |
| 25 | ₹55.01720 | ₹1,375.43 |
| 50 | ₹49.16500 | ₹2,458.25 |
| 100 | ₹44.18880 | ₹4,418.88 |
| 250 | ₹38.73928 | ₹9,684.82 |
| 500 | ₹35.32682 | ₹17,663.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹32.42500 | ₹32,425.00 |
| 2,000 | ₹29.96023 | ₹59,920.46 |
| 3,000 | ₹28.69414 | ₹86,082.42 |
| 5,000 | ₹27.26194 | ₹1,36,309.70 |
| 7,000 | ₹26.40838 | ₹1,84,858.66 |
| 10,000 | ₹25.57471 | ₹2,55,747.10 |