
CMF5011K300FHEB | |
---|---|
DigiKey Part Number | CMF11.3KQFTR-ND - Tape & Reel (TR) CMF11.3KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5011K300FHEB |
Description | RES 11.3K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 11.3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5011K300FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹109.15000 | ₹109.15 |
10 | ₹71.34700 | ₹713.47 |
25 | ₹61.12400 | ₹1,528.10 |
50 | ₹54.71700 | ₹2,735.85 |
100 | ₹49.26840 | ₹4,926.84 |
250 | ₹43.28736 | ₹10,821.84 |
500 | ₹39.54610 | ₹19,773.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹37.09243 | ₹37,092.43 |
2,000 | ₹34.33617 | ₹68,672.34 |
3,000 | ₹32.92047 | ₹98,761.41 |
5,000 | ₹31.31901 | ₹1,56,595.05 |
7,000 | ₹30.36467 | ₹2,12,552.69 |
10,000 | ₹29.43249 | ₹2,94,324.90 |
12,000 | ₹28.98537 | ₹3,47,824.44 |
24,000 | ₹27.45094 | ₹6,58,822.56 |
25,000 | ₹27.36827 | ₹6,84,206.75 |