
CMF50130K00FHEB | |
|---|---|
DigiKey Part Number | CMF130KQFTR-ND - Tape & Reel (TR) CMF130KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50130K00FHEB |
Description | RES 130K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50130K00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹170.53000 | ₹170.53 |
| 10 | ₹112.56900 | ₹1,125.69 |
| 25 | ₹96.87600 | ₹2,421.90 |
| 50 | ₹87.03580 | ₹4,351.79 |
| 100 | ₹78.65830 | ₹7,865.83 |
| 250 | ₹69.47576 | ₹17,368.94 |
| 500 | ₹63.72990 | ₹31,864.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹72.84629 | ₹72,846.29 |
| 2,000 | ₹67.85525 | ₹1,35,710.50 |
| 3,000 | ₹65.29232 | ₹1,95,876.96 |
| 5,000 | ₹62.39325 | ₹3,11,966.25 |
| 7,000 | ₹60.66568 | ₹4,24,659.76 |
| 10,000 | ₹58.97835 | ₹5,89,783.50 |