
CMF5013K300FHEB | |
|---|---|
DigiKey Part Number | 541-CMF5013K300FHEBCT-ND - Cut Tape (CT) 541-CMF5013K300FHEBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CMF5013K300FHEB |
Description | RES 13.3K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5013K300FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹131.39000 | ₹131.39 |
| 10 | ₹86.10400 | ₹861.04 |
| 25 | ₹73.87800 | ₹1,846.95 |
| 50 | ₹66.19940 | ₹3,309.97 |
| 100 | ₹59.65770 | ₹5,965.77 |
| 250 | ₹52.50472 | ₹13,126.18 |
| 500 | ₹48.02620 | ₹24,013.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹44.21955 | ₹44,219.55 |
| 2,000 | ₹40.98647 | ₹81,972.94 |
| 3,000 | ₹39.32573 | ₹1,17,977.19 |
| 5,000 | ₹37.44698 | ₹1,87,234.90 |
| 7,000 | ₹36.32750 | ₹2,54,292.50 |
| 10,000 | ₹35.23400 | ₹3,52,340.00 |