
CMF50140R00FHEB | |
|---|---|
DigiKey Part Number | CMF140QFTR-ND - Tape & Reel (TR) CMF140QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50140R00FHEB |
Description | RES 140 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 140 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50140R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹66.16000 | ₹66.16 |
| 10 | ₹42.86600 | ₹428.66 |
| 25 | ₹36.49160 | ₹912.29 |
| 50 | ₹32.50320 | ₹1,625.16 |
| 100 | ₹29.11130 | ₹2,911.13 |
| 250 | ₹25.38388 | ₹6,345.97 |
| 500 | ₹23.05048 | ₹11,525.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹48.16412 | ₹48,164.12 |
| 2,000 | ₹44.68036 | ₹89,360.72 |
| 3,000 | ₹42.89103 | ₹1,28,673.09 |
| 5,000 | ₹40.86691 | ₹2,04,334.55 |
| 7,000 | ₹39.66089 | ₹2,77,626.23 |
| 10,000 | ₹38.48274 | ₹3,84,827.40 |