
CMF5014K000FHEB | |
|---|---|
DigiKey Part Number | CMF14.0KQFTR-ND - Tape & Reel (TR) CMF14.0KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5014K000FHEB |
Description | RES 14.0K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5014K000FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹125.80000 | ₹125.80 |
| 10 | ₹82.56300 | ₹825.63 |
| 25 | ₹70.78400 | ₹1,769.60 |
| 50 | ₹63.38520 | ₹3,169.26 |
| 100 | ₹57.11370 | ₹5,711.37 |
| 250 | ₹50.23472 | ₹12,558.68 |
| 500 | ₹45.92766 | ₹22,963.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹42.26824 | ₹42,268.24 |
| 2,000 | ₹39.16002 | ₹78,320.04 |
| 3,000 | ₹37.56328 | ₹1,12,689.84 |
| 5,000 | ₹35.75715 | ₹1,78,785.75 |
| 7,000 | ₹34.68090 | ₹2,42,766.30 |
| 10,000 | ₹33.62952 | ₹3,36,295.20 |