15.8 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5015K800FHEB

DigiKey Part Number
CMF15.8KQFTR-ND - Tape & Reel (TR)
CMF15.8KQFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5015K800FHEB
Description
RES 15.8K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15.8 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5015K800FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,910
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹103.44000₹103.44
10₹67.83900₹678.39
25₹58.03640₹1,450.91
50₹51.90460₹2,595.23
100₹46.66750₹4,666.75
250₹40.94220₹10,235.55
500₹37.35454₹18,677.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹34.30643₹34,306.43
2,000₹31.71632₹63,432.64
3,000₹30.38640₹91,159.20
5,000₹28.88151₹1,44,407.55
7,000₹27.98482₹1,95,893.74
10,000₹27.10874₹2,71,087.40
Manufacturers Standard Package