1.74 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF501K7400FHEB

DigiKey Part Number
CMF1.74KQFTR-ND - Tape & Reel (TR)
CMF1.74KQFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF501K7400FHEB
Description
RES 1.74K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.74 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF501K7400FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,285
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹81.07000₹81.07
10₹52.37100₹523.71
25₹44.69200₹1,117.30
50₹39.86500₹1,993.25
100₹35.75550₹3,575.55
250₹31.25832₹7,814.58
500₹28.44410₹14,222.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹26.05015₹26,050.15
2,000₹24.01683₹48,033.66
3,000₹22.97190₹68,915.70
5,000₹21.79024₹1,08,951.20
7,000₹21.08599₹1,47,601.93
10,000₹20.39795₹2,03,979.50
Manufacturers Standard Package