
CMF5020K000FHEB | |
|---|---|
DigiKey Part Number | CMF20.0KQFTR-ND - Tape & Reel (TR) CMF20.0KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5020K000FHEB |
Description | RES 20.0K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5020K000FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹98.78000 | ₹98.78 |
| 10 | ₹64.39200 | ₹643.92 |
| 25 | ₹55.01720 | ₹1,375.43 |
| 50 | ₹49.18360 | ₹2,459.18 |
| 100 | ₹44.20740 | ₹4,420.74 |
| 250 | ₹38.75048 | ₹9,687.62 |
| 500 | ₹35.33614 | ₹17,668.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹32.43525 | ₹32,435.25 |
| 2,000 | ₹29.96955 | ₹59,939.10 |
| 3,000 | ₹28.70315 | ₹86,109.45 |
| 5,000 | ₹27.27070 | ₹1,36,353.50 |
| 7,000 | ₹26.41703 | ₹1,84,919.21 |
| 10,000 | ₹25.58301 | ₹2,55,830.10 |