
CMF50237R00FHEB | |
|---|---|
DigiKey Part Number | CMF237QFTR-ND - Tape & Reel (TR) CMF237QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50237R00FHEB |
Description | RES 237 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 237 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50237R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹114.62000 | ₹114.62 |
| 10 | ₹75.01500 | ₹750.15 |
| 25 | ₹64.22360 | ₹1,605.59 |
| 50 | ₹57.49580 | ₹2,874.79 |
| 100 | ₹51.75550 | ₹5,175.55 |
| 250 | ₹45.45984 | ₹11,364.96 |
| 500 | ₹41.51996 | ₹20,759.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹38.17364 | ₹38,173.64 |
| 2,000 | ₹35.33008 | ₹70,660.16 |
| 3,000 | ₹33.86938 | ₹1,01,608.14 |
| 5,000 | ₹32.21738 | ₹1,61,086.90 |
| 7,000 | ₹31.23275 | ₹2,18,629.25 |
| 10,000 | ₹30.27082 | ₹3,02,708.20 |