
CMF50243R00FHEB | |
|---|---|
DigiKey Part Number | CMF243QFTR-ND - Tape & Reel (TR) CMF243QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50243R00FHEB |
Description | RES 243 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 243 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50243R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹119.28000 | ₹119.28 |
| 10 | ₹78.36900 | ₹783.69 |
| 25 | ₹67.13120 | ₹1,678.28 |
| 50 | ₹60.10500 | ₹3,005.25 |
| 100 | ₹54.13170 | ₹5,413.17 |
| 250 | ₹47.57704 | ₹11,894.26 |
| 500 | ₹43.47686 | ₹21,738.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹39.98984 | ₹39,989.84 |
| 2,000 | ₹37.02839 | ₹74,056.78 |
| 3,000 | ₹35.50728 | ₹1,06,521.84 |
| 5,000 | ₹33.78663 | ₹1,68,933.15 |
| 7,000 | ₹32.76100 | ₹2,29,327.00 |
| 10,000 | ₹31.75947 | ₹3,17,594.70 |