
CMF50255R00FHEB | |
|---|---|
DigiKey Part Number | CMF255QFTR-ND - Tape & Reel (TR) CMF255QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50255R00FHEB |
Description | RES 255 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 255 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50255R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹124.87000 | ₹124.87 |
| 10 | ₹82.09700 | ₹820.97 |
| 25 | ₹70.41120 | ₹1,760.28 |
| 50 | ₹63.04960 | ₹3,152.48 |
| 100 | ₹56.80620 | ₹5,680.62 |
| 250 | ₹49.96260 | ₹12,490.65 |
| 500 | ₹45.67792 | ₹22,838.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹42.03714 | ₹42,037.14 |
| 2,000 | ₹38.94290 | ₹77,885.80 |
| 3,000 | ₹37.35423 | ₹1,12,062.69 |
| 5,000 | ₹35.55642 | ₹1,77,782.10 |
| 7,000 | ₹34.48548 | ₹2,41,398.36 |
| 10,000 | ₹33.43924 | ₹3,34,392.40 |