
CMF502K6100FHEB | |
|---|---|
DigiKey Part Number | 541-CMF502K6100FHEBTR-ND - Tape & Reel (TR) 541-CMF502K6100FHEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF502K6100FHEB |
Description | RES 2.61K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.61 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF502K6100FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹116.48000 | ₹116.48 |
| 10 | ₹76.41300 | ₹764.13 |
| 25 | ₹65.49120 | ₹1,637.28 |
| 50 | ₹58.61400 | ₹2,930.70 |
| 100 | ₹52.77120 | ₹5,277.12 |
| 250 | ₹46.36564 | ₹11,591.41 |
| 500 | ₹42.35676 | ₹21,178.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹38.95082 | ₹38,950.82 |
| 2,000 | ₹36.05646 | ₹72,112.92 |
| 3,000 | ₹34.56983 | ₹1,03,709.49 |
| 5,000 | ₹32.88813 | ₹1,64,440.65 |
| 7,000 | ₹31.88599 | ₹2,23,201.93 |
| 10,000 | ₹30.90709 | ₹3,09,070.90 |