
CMF50301K00FHEB | |
---|---|
DigiKey Part Number | CMF301KQFTR-ND - Tape & Reel (TR) CMF301KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50301K00FHEB |
Description | RES 301K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 301 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50301K00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹158.84000 | ₹158.84 |
10 | ₹105.06800 | ₹1,050.68 |
25 | ₹90.40840 | ₹2,260.21 |
50 | ₹81.21480 | ₹4,060.74 |
100 | ₹73.39690 | ₹7,339.69 |
250 | ₹64.82636 | ₹16,206.59 |
500 | ₹59.46644 | ₹29,733.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹56.04020 | ₹56,040.20 |
2,000 | ₹52.09083 | ₹1,04,181.66 |
3,000 | ₹50.06238 | ₹1,50,187.14 |
5,000 | ₹47.76803 | ₹2,38,840.15 |
7,000 | ₹46.40088 | ₹3,24,806.16 |
10,000 | ₹45.06537 | ₹4,50,653.70 |
12,000 | ₹44.42509 | ₹5,33,101.08 |