
CMF50332R00FHEB | |
|---|---|
DigiKey Part Number | CMF332QFTR-ND - Tape & Reel (TR) CMF332QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50332R00FHEB |
Description | RES 332 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50332R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.98000 | ₹95.98 |
| 10 | ₹62.34100 | ₹623.41 |
| 25 | ₹53.30240 | ₹1,332.56 |
| 50 | ₹47.63660 | ₹2,381.83 |
| 100 | ₹42.80030 | ₹4,280.03 |
| 250 | ₹37.50552 | ₹9,376.38 |
| 500 | ₹34.19180 | ₹17,095.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹31.37293 | ₹31,372.93 |
| 2,000 | ₹28.97805 | ₹57,956.10 |
| 3,000 | ₹27.74831 | ₹83,244.93 |
| 5,000 | ₹26.35691 | ₹1,31,784.55 |
| 7,000 | ₹25.52777 | ₹1,78,694.39 |
| 10,000 | ₹24.71777 | ₹2,47,177.70 |