
CMF5034K000FHEB | |
|---|---|
DigiKey Part Number | 541-CMF5034K000FHEBCT-ND - Cut Tape (CT) 541-CMF5034K000FHEBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CMF5034K000FHEB |
Description | RES 34.0K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5034K000FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹122.07000 | ₹122.07 |
| 10 | ₹80.04700 | ₹800.47 |
| 25 | ₹68.62200 | ₹1,715.55 |
| 50 | ₹61.42820 | ₹3,071.41 |
| 100 | ₹55.33380 | ₹5,533.38 |
| 250 | ₹48.65056 | ₹12,162.64 |
| 500 | ₹44.46836 | ₹22,234.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹40.91145 | ₹40,911.45 |
| 2,000 | ₹37.89036 | ₹75,780.72 |
| 3,000 | ₹36.33850 | ₹1,09,015.50 |
| 5,000 | ₹34.58300 | ₹1,72,915.00 |
| 7,000 | ₹33.53711 | ₹2,34,759.77 |
| 10,000 | ₹32.51511 | ₹3,25,151.10 |