
CMF50499R00FHEB | |
|---|---|
DigiKey Part Number | CMF499QFTR-ND - Tape & Reel (TR) CMF499QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50499R00FHEB |
Description | RES 499 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50499R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹108.10000 | ₹108.10 |
| 10 | ₹70.82100 | ₹708.21 |
| 25 | ₹60.60800 | ₹1,515.20 |
| 50 | ₹54.21560 | ₹2,710.78 |
| 100 | ₹48.77360 | ₹4,877.36 |
| 250 | ₹42.81336 | ₹10,703.34 |
| 500 | ₹39.08034 | ₹19,540.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹35.90923 | ₹35,909.23 |
| 2,000 | ₹33.21336 | ₹66,426.72 |
| 3,000 | ₹31.82892 | ₹95,486.76 |
| 5,000 | ₹30.26271 | ₹1,51,313.55 |
| 7,000 | ₹29.32949 | ₹2,05,306.43 |
| 10,000 | ₹28.41763 | ₹2,84,176.30 |