
CMF50562R00FHEB | |
|---|---|
DigiKey Part Number | CMF562QFTR-ND - Tape & Reel (TR) CMF562QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50562R00FHEB |
Description | RES 562 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50562R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹115.55000 | ₹115.55 |
| 10 | ₹75.94700 | ₹759.47 |
| 25 | ₹65.00640 | ₹1,625.16 |
| 50 | ₹58.18540 | ₹2,909.27 |
| 100 | ₹52.38920 | ₹5,238.92 |
| 250 | ₹46.02644 | ₹11,506.61 |
| 500 | ₹42.04552 | ₹21,022.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹38.66101 | ₹38,661.01 |
| 2,000 | ₹35.78529 | ₹71,570.58 |
| 3,000 | ₹34.30860 | ₹1,02,925.80 |
| 5,000 | ₹32.63784 | ₹1,63,189.20 |
| 7,000 | ₹31.64224 | ₹2,21,495.68 |
| 10,000 | ₹30.66966 | ₹3,06,696.60 |
| 12,000 | ₹30.20314 | ₹3,62,437.68 |
| 24,000 | ₹28.60243 | ₹6,86,458.32 |
| 25,000 | ₹28.51611 | ₹7,12,902.75 |