562 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF50562R00FHEB

DigiKey Part Number
CMF562QFTR-ND - Tape & Reel (TR)
CMF562QFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF50562R00FHEB
Description
RES 562 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
562 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF50562R00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,345
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹115.55000₹115.55
10₹75.94700₹759.47
25₹65.00640₹1,625.16
50₹58.18540₹2,909.27
100₹52.38920₹5,238.92
250₹46.02644₹11,506.61
500₹42.04552₹21,022.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹38.66101₹38,661.01
2,000₹35.78529₹71,570.58
3,000₹34.30860₹1,02,925.80
5,000₹32.63784₹1,63,189.20
7,000₹31.64224₹2,21,495.68
10,000₹30.66966₹3,06,696.60
12,000₹30.20314₹3,62,437.68
24,000₹28.60243₹6,86,458.32
25,000₹28.51611₹7,12,902.75
Manufacturers Standard Package