
CMF5057K600FHEB | |
|---|---|
DigiKey Part Number | CMF57.6KQFTR-ND - Tape & Reel (TR) CMF57.6KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5057K600FHEB |
Description | RES 57.6K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 57.6 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5057K600FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹75.48000 | ₹75.48 |
| 10 | ₹48.64300 | ₹486.43 |
| 25 | ₹41.52360 | ₹1,038.09 |
| 50 | ₹37.01340 | ₹1,850.67 |
| 100 | ₹33.17420 | ₹3,317.42 |
| 250 | ₹28.97340 | ₹7,243.35 |
| 500 | ₹26.34368 | ₹13,171.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹24.10908 | ₹24,109.08 |
| 2,000 | ₹22.20995 | ₹44,419.90 |
| 3,000 | ₹21.23398 | ₹63,701.94 |
| 5,000 | ₹20.13023 | ₹1,00,651.15 |
| 7,000 | ₹19.47228 | ₹1,36,305.96 |
| 10,000 | ₹18.82963 | ₹1,88,296.30 |