
CMF505K3000BHEA | |
|---|---|
DigiKey Part Number | 541-CMF505K3000BHEATR-ND - Tape & Reel (TR) 541-CMF505K3000BHEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF505K3000BHEA |
Description | RES 5.3K OHM 1/4W .1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.3 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF505K3000BHEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹205.94000 | ₹205.94 |
| 10 | ₹136.33100 | ₹1,363.31 |
| 25 | ₹117.60080 | ₹2,940.02 |
| 50 | ₹105.82200 | ₹5,291.10 |
| 100 | ₹95.82320 | ₹9,582.32 |
| 250 | ₹84.85888 | ₹21,214.72 |
| 500 | ₹78.00040 | ₹39,000.20 |
| 1,000 | ₹72.17256 | ₹72,172.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹76.88889 | ₹3,84,444.45 |
| 10,000 | ₹72.81461 | ₹7,28,146.10 |