604 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF50604R00FHEB

DigiKey Part Number
541-CMF50604R00FHEBCT-ND - Cut Tape (CT)
541-CMF50604R00FHEBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CMF50604R00FHEB
Description
RES 604 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
604 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF50604R00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,055
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹129.53000₹129.53
10₹85.26500₹852.65
25₹73.09520₹1,827.38
50₹65.50980₹3,275.49
100₹59.04260₹5,904.26
250₹51.95304₹12,988.26
500₹47.51368₹23,756.84
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹43.74430₹43,744.30
2,000₹40.54104₹81,082.08
3,000₹38.89584₹1,16,687.52
5,000₹37.03473₹1,85,173.65
7,000₹35.92600₹2,51,482.00
10,000₹34.84281₹3,48,428.10
Manufacturers Standard Package