
CMF50619R00FHEB | |
|---|---|
DigiKey Part Number | CMF619QFTR-ND - Tape & Reel (TR) CMF619QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50619R00FHEB |
Description | RES 619 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 619 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50619R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹111.82000 | ₹111.82 |
| 10 | ₹72.96500 | ₹729.65 |
| 25 | ₹62.47200 | ₹1,561.80 |
| 50 | ₹55.91160 | ₹2,795.58 |
| 100 | ₹50.31110 | ₹5,031.11 |
| 250 | ₹44.17760 | ₹11,044.40 |
| 500 | ₹40.33836 | ₹20,169.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹37.07591 | ₹37,075.91 |
| 2,000 | ₹34.30363 | ₹68,607.26 |
| 3,000 | ₹32.87975 | ₹98,639.25 |
| 5,000 | ₹31.26912 | ₹1,56,345.60 |
| 7,000 | ₹30.30955 | ₹2,12,166.85 |
| 10,000 | ₹29.37176 | ₹2,93,717.60 |