
CMF50680R00FKEB | |
|---|---|
DigiKey Part Number | 541-CMF50680R00FKEBTR-ND - Tape & Reel (TR) 541-CMF50680R00FKEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50680R00FKEB |
Description | RES 680 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50680R00FKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹107.16000 | ₹107.16 |
| 10 | ₹70.26200 | ₹702.62 |
| 25 | ₹60.16080 | ₹1,504.02 |
| 50 | ₹53.82420 | ₹2,691.21 |
| 100 | ₹48.41940 | ₹4,841.94 |
| 250 | ₹42.49656 | ₹10,624.14 |
| 500 | ₹38.78774 | ₹19,393.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹44.07884 | ₹44,078.84 |
| 2,000 | ₹40.85414 | ₹81,708.28 |
| 3,000 | ₹39.19807 | ₹1,17,594.21 |
| 5,000 | ₹37.32435 | ₹1,86,621.75 |
| 7,000 | ₹36.20809 | ₹2,53,456.63 |
| 10,000 | ₹35.11752 | ₹3,51,175.20 |