680 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF50680R00FKEB

DigiKey Part Number
541-CMF50680R00FKEBTR-ND - Tape & Reel (TR)
541-CMF50680R00FKEBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF50680R00FKEB
Description
RES 680 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
680 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF50680R00FKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 789
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹107.16000₹107.16
10₹70.26200₹702.62
25₹60.16080₹1,504.02
50₹53.82420₹2,691.21
100₹48.41940₹4,841.94
250₹42.49656₹10,624.14
500₹38.78774₹19,393.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹44.07884₹44,078.84
2,000₹40.85414₹81,708.28
3,000₹39.19807₹1,17,594.21
5,000₹37.32435₹1,86,621.75
7,000₹36.20809₹2,53,456.63
10,000₹35.11752₹3,51,175.20
Manufacturers Standard Package