
CMF5068K100FHEB | |
|---|---|
DigiKey Part Number | CMF68.1KQFTR-ND - Tape & Reel (TR) CMF68.1KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5068K100FHEB |
Description | RES 68.1K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5068K100FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.00000 | ₹82.00 |
| 10 | ₹53.11600 | ₹531.16 |
| 25 | ₹45.32560 | ₹1,133.14 |
| 50 | ₹40.42400 | ₹2,021.20 |
| 100 | ₹36.27730 | ₹3,627.73 |
| 250 | ₹31.71680 | ₹7,929.20 |
| 500 | ₹28.86344 | ₹14,431.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹26.43966 | ₹26,439.66 |
| 2,000 | ₹24.37932 | ₹48,758.64 |
| 3,000 | ₹23.32104 | ₹69,963.12 |
| 5,000 | ₹22.12366 | ₹1,10,618.30 |
| 7,000 | ₹21.41028 | ₹1,49,871.96 |
| 10,000 | ₹20.71320 | ₹2,07,132.00 |