
CMF506K0400FHEB | |
|---|---|
DigiKey Part Number | CMF6.04KQFTR-ND - Tape & Reel (TR) CMF6.04KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF506K0400FHEB |
Description | RES 6.04K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF506K0400FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹107.16000 | ₹107.16 |
| 10 | ₹70.16900 | ₹701.69 |
| 25 | ₹60.04920 | ₹1,501.23 |
| 50 | ₹53.71240 | ₹2,685.62 |
| 100 | ₹48.32630 | ₹4,832.63 |
| 250 | ₹42.41080 | ₹10,602.70 |
| 500 | ₹38.70760 | ₹19,353.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹35.56257 | ₹35,562.57 |
| 2,000 | ₹32.89000 | ₹65,780.00 |
| 3,000 | ₹31.51737 | ₹94,552.11 |
| 5,000 | ₹29.96433 | ₹1,49,821.65 |
| 7,000 | ₹29.03889 | ₹2,03,272.23 |
| 10,000 | ₹28.13500 | ₹2,81,350.00 |