
CMF506K1900FHEB | |
|---|---|
DigiKey Part Number | CMF6.19KQFTR-ND - Tape & Reel (TR) CMF6.19KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF506K1900FHEB |
Description | RES 6.19K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF506K1900FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹116.48000 | ₹116.48 |
| 10 | ₹76.13300 | ₹761.33 |
| 25 | ₹65.23040 | ₹1,630.76 |
| 50 | ₹58.37180 | ₹2,918.59 |
| 100 | ₹52.55690 | ₹5,255.69 |
| 250 | ₹46.17552 | ₹11,543.88 |
| 500 | ₹42.18344 | ₹21,091.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹38.78867 | ₹38,788.67 |
| 2,000 | ₹35.90503 | ₹71,810.06 |
| 3,000 | ₹34.42353 | ₹1,03,270.59 |
| 5,000 | ₹32.74798 | ₹1,63,739.90 |
| 7,000 | ₹31.74967 | ₹2,22,247.69 |
| 10,000 | ₹30.77421 | ₹3,07,742.10 |