
CMF50750R00FHEB | |
|---|---|
DigiKey Part Number | CMF750QFTR-ND - Tape & Reel (TR) CMF750QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50750R00FHEB |
Description | RES 750 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50750R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹120.21000 | ₹120.21 |
| 10 | ₹79.02200 | ₹790.22 |
| 25 | ₹67.72760 | ₹1,693.19 |
| 50 | ₹60.62680 | ₹3,031.34 |
| 100 | ₹54.60700 | ₹5,460.70 |
| 250 | ₹47.99824 | ₹11,999.56 |
| 500 | ₹43.86452 | ₹21,932.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹40.35140 | ₹40,351.40 |
| 2,000 | ₹37.36666 | ₹74,733.32 |
| 3,000 | ₹35.83343 | ₹1,07,500.29 |
| 5,000 | ₹34.09899 | ₹1,70,494.95 |
| 7,000 | ₹33.06572 | ₹2,31,460.04 |
| 10,000 | ₹32.05608 | ₹3,20,560.80 |