
CMF5080K600FHEB | |
|---|---|
DigiKey Part Number | CMF80.6KQFTR-ND - Tape & Reel (TR) CMF80.6KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5080K600FHEB |
Description | RES 80.6K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80.6 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5080K600FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹94.12000 | ₹94.12 |
| 10 | ₹61.31600 | ₹613.16 |
| 25 | ₹52.40800 | ₹1,310.20 |
| 50 | ₹46.83520 | ₹2,341.76 |
| 100 | ₹42.07350 | ₹4,207.35 |
| 250 | ₹36.85692 | ₹9,214.23 |
| 500 | ₹33.59356 | ₹16,796.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹30.81847 | ₹30,818.47 |
| 2,000 | ₹28.46134 | ₹56,922.68 |
| 3,000 | ₹27.25038 | ₹81,751.14 |
| 5,000 | ₹25.88073 | ₹1,29,403.65 |
| 7,000 | ₹25.06437 | ₹1,75,450.59 |
| 10,000 | ₹24.26685 | ₹2,42,668.50 |