9.09 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF509K0900FHEB

DigiKey Part Number
CMF9.09KQFTR-ND - Tape & Reel (TR)
CMF9.09KQFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF509K0900FHEB
Description
RES 9.09K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9.09 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF509K0900FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹113.69000₹113.69
10₹74.17600₹741.76
25₹63.47840₹1,586.96
50₹56.80620₹2,840.31
100₹51.13120₹5,113.12
250₹44.91192₹11,227.98
500₹41.01488₹20,507.44
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹48.16412₹48,164.12
2,000₹44.68036₹89,360.72
3,000₹42.89103₹1,28,673.09
5,000₹40.86691₹2,04,334.55
7,000₹39.66089₹2,77,626.23
10,000₹38.48274₹3,84,827.40
Manufacturers Standard Package