
CMF509K7600FHEB | |
|---|---|
DigiKey Part Number | CMF9.76KQFTR-ND - Tape & Reel (TR) CMF9.76KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF509K7600FHEB |
Description | RES 9.76K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.76 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF509K7600FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹115.55000 | ₹115.55 |
| 10 | ₹75.76000 | ₹757.60 |
| 25 | ₹64.93200 | ₹1,623.30 |
| 50 | ₹58.11080 | ₹2,905.54 |
| 100 | ₹52.31460 | ₹5,231.46 |
| 250 | ₹45.96308 | ₹11,490.77 |
| 500 | ₹41.98402 | ₹20,992.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹38.60510 | ₹38,605.10 |
| 2,000 | ₹35.73311 | ₹71,466.22 |
| 3,000 | ₹34.25797 | ₹1,02,773.91 |
| 5,000 | ₹32.58938 | ₹1,62,946.90 |
| 7,000 | ₹31.59498 | ₹2,21,164.86 |
| 10,000 | ₹30.62381 | ₹3,06,238.10 |