
CMF55105R00FHEB | |
|---|---|
DigiKey Part Number | CMF105HFTR-ND - Tape & Reel (TR) CMF105HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55105R00FHEB |
Description | RES 105 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 105 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55105R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.59000 | ₹46.59 |
| 10 | ₹30.09900 | ₹300.99 |
| 25 | ₹25.53280 | ₹638.32 |
| 50 | ₹22.68140 | ₹1,134.07 |
| 100 | ₹20.24930 | ₹2,024.93 |
| 250 | ₹17.57488 | ₹4,393.72 |
| 500 | ₹15.90126 | ₹7,950.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹14.47738 | ₹14,477.38 |
| 2,000 | ₹13.26783 | ₹26,535.66 |
| 3,000 | ₹12.64627 | ₹37,938.81 |
| 5,000 | ₹11.94309 | ₹59,715.45 |
| 7,000 | ₹11.52405 | ₹80,668.35 |
| 10,000 | ₹11.11457 | ₹1,11,145.70 |