
CMF5510M000FKEA | |
|---|---|
DigiKey Part Number | 541-4312-2-ND - Tape & Reel (TR) 541-4312-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5510M000FKEA |
Description | RES 10M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5510M000FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹168.67000 | ₹168.67 |
| 10 | ₹111.07800 | ₹1,110.78 |
| 25 | ₹95.60880 | ₹2,390.22 |
| 50 | ₹85.86160 | ₹4,293.08 |
| 100 | ₹77.58670 | ₹7,758.67 |
| 250 | ₹68.51780 | ₹17,129.45 |
| 500 | ₹62.84464 | ₹31,422.32 |
| 1,000 | ₹58.02133 | ₹58,021.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹61.45002 | ₹3,07,250.10 |
| 10,000 | ₹58.07911 | ₹5,80,791.10 |
| 15,000 | ₹56.34815 | ₹8,45,222.25 |