
CMF5510M000GKEB | |
|---|---|
DigiKey Part Number | CMF10.0MHRTR-ND - Tape & Reel (TR) CMF10.0MHRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5510M000GKEB |
Description | RES 10.0M OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5510M000GKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹116.48000 | ₹116.48 |
| 10 | ₹76.31900 | ₹763.19 |
| 25 | ₹65.37920 | ₹1,634.48 |
| 50 | ₹58.52080 | ₹2,926.04 |
| 100 | ₹52.68740 | ₹5,268.74 |
| 250 | ₹46.29480 | ₹11,573.70 |
| 500 | ₹42.29154 | ₹21,145.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹38.88838 | ₹38,888.38 |
| 2,000 | ₹35.99869 | ₹71,997.38 |
| 3,000 | ₹34.51392 | ₹1,03,541.76 |
| 5,000 | ₹32.83465 | ₹1,64,173.25 |
| 7,000 | ₹31.83407 | ₹2,22,838.49 |
| 10,000 | ₹30.85668 | ₹3,08,566.80 |