10 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5510M000GKEB

DigiKey Part Number
CMF10.0MHRTR-ND - Tape & Reel (TR)
CMF10.0MHRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5510M000GKEB
Description
RES 10.0M OHM 1/2W 2% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5510M000GKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,136
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹116.48000₹116.48
10₹76.31900₹763.19
25₹65.37920₹1,634.48
50₹58.52080₹2,926.04
100₹52.68740₹5,268.74
250₹46.29480₹11,573.70
500₹42.29154₹21,145.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹38.88838₹38,888.38
2,000₹35.99869₹71,997.38
3,000₹34.51392₹1,03,541.76
5,000₹32.83465₹1,64,173.25
7,000₹31.83407₹2,22,838.49
10,000₹30.85668₹3,08,566.80
Manufacturers Standard Package