120 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55120R00BEEB

DigiKey Part Number
541-CMF55120R00BEEBCT-ND - Cut Tape (CT)
541-CMF55120R00BEEBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CMF55120R00BEEB
Description
RES 120 OHM 1/2W 0.1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55120R00BEEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,943
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹215.26000₹215.26
10₹143.04100₹1,430.41
25₹123.41560₹3,085.39
50₹111.09640₹5,554.82
100₹100.65020₹10,065.02
250₹89.19392₹22,298.48
500₹82.02418₹41,012.09
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹75.93448₹75,934.48
2,000₹70.76079₹1,41,521.58
3,000₹68.10406₹2,04,312.18
5,000₹65.09899₹3,25,494.95
7,000₹63.30831₹4,43,158.17
10,000₹61.55942₹6,15,594.20
Manufacturers Standard Package