
CMF55121K00FHEB | |
---|---|
DigiKey Part Number | CMF121KHFTR-ND - Tape & Reel (TR) CMF121KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55121K00FHEB |
Description | RES 121K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 121 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55121K00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹49.69000 | ₹49.69 |
10 | ₹32.03500 | ₹320.35 |
25 | ₹27.19000 | ₹679.75 |
50 | ₹24.17280 | ₹1,208.64 |
100 | ₹21.60820 | ₹2,160.82 |
250 | ₹18.78804 | ₹4,697.01 |
500 | ₹17.02034 | ₹8,510.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹15.82767 | ₹15,827.67 |
2,000 | ₹14.52585 | ₹29,051.70 |
3,000 | ₹13.85675 | ₹41,570.25 |
5,000 | ₹13.09998 | ₹65,499.90 |
7,000 | ₹12.64900 | ₹88,543.00 |
10,000 | ₹12.20832 | ₹1,22,083.20 |
12,000 | ₹11.99706 | ₹1,43,964.72 |
24,000 | ₹11.27157 | ₹2,70,517.68 |
25,000 | ₹11.23243 | ₹2,80,810.75 |