121 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55121R00BHEB

DigiKey Part Number
541-CMF55121R00BHEBTR-ND - Tape & Reel (TR)
541-CMF55121R00BHEBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55121R00BHEB
Description
RES 121 OHM 1/2W 0.1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
121 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55121R00BHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 855
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹143.51000₹143.51
10₹94.30400₹943.04
25₹80.99720₹2,024.93
50₹72.62920₹3,631.46
100₹65.52840₹6,552.84
250₹57.74176₹14,435.44
500₹52.86628₹26,433.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹60.22052₹60,220.52
2,000₹55.98895₹1,11,977.90
3,000₹53.81616₹1,61,448.48
5,000₹51.35816₹2,56,790.80
7,000₹49.89351₹3,49,254.57
10,000₹48.46268₹4,84,626.80
Manufacturers Standard Package