
CMF55127K00FHEB | |
|---|---|
DigiKey Part Number | CMF127KHFTR-ND - Tape & Reel (TR) CMF127KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55127K00FHEB |
Description | RES 127K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 127 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55127K00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹50.32000 | ₹50.32 |
| 10 | ₹32.61500 | ₹326.15 |
| 25 | ₹27.69480 | ₹692.37 |
| 50 | ₹24.60120 | ₹1,230.06 |
| 100 | ₹21.97330 | ₹2,197.33 |
| 250 | ₹19.09568 | ₹4,773.92 |
| 500 | ₹17.29160 | ₹8,645.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹15.75682 | ₹15,756.82 |
| 2,000 | ₹14.45269 | ₹28,905.38 |
| 3,000 | ₹13.78252 | ₹41,347.56 |
| 5,000 | ₹13.02461 | ₹65,123.05 |
| 7,000 | ₹12.57279 | ₹88,009.53 |
| 10,000 | ₹12.13151 | ₹1,21,315.10 |