
CMF5512K100FHEB | |
|---|---|
DigiKey Part Number | CMF12.1KHFTR-ND - Tape & Reel (TR) CMF12.1KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5512K100FHEB |
Description | RES 12.1K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5512K100FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 10 | ₹30.37900 | ₹303.79 |
| 25 | ₹25.83120 | ₹645.78 |
| 50 | ₹22.92380 | ₹1,146.19 |
| 100 | ₹20.46360 | ₹2,046.36 |
| 250 | ₹17.76872 | ₹4,442.18 |
| 500 | ₹16.07644 | ₹8,038.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹14.63952 | ₹14,639.52 |
| 2,000 | ₹13.41785 | ₹26,835.70 |
| 3,000 | ₹12.79040 | ₹38,371.20 |
| 5,000 | ₹12.08007 | ₹60,400.35 |
| 7,000 | ₹11.65690 | ₹81,598.30 |
| 10,000 | ₹11.24345 | ₹1,12,434.50 |