16 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5516K000BEEB

DigiKey Part Number
541-CMF5516K000BEEBTR-ND - Tape & Reel (TR)
541-CMF5516K000BEEBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5516K000BEEB
Description
RES 16K OHM 1/2W 0.1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5516K000BEEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 819
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹191.96000₹191.96
10₹127.01300₹1,270.13
25₹109.43760₹2,735.94
50₹98.40440₹4,920.22
100₹89.04850₹8,904.85
250₹78.78316₹19,695.79
500₹72.35892₹36,179.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹82.73985₹82,739.85
2,000₹77.16826₹1,54,336.52
3,000₹74.30652₹2,22,919.56
5,000₹71.06998₹3,55,349.90
7,000₹69.14148₹4,83,990.36
10,000₹67.25793₹6,72,579.30
Manufacturers Standard Package