
CMF55174R00FHEB | |
|---|---|
DigiKey Part Number | CMF174HFTR-ND - Tape & Reel (TR) CMF174HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55174R00FHEB |
Description | RES 174 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 174 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55174R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58.71000 | ₹58.71 |
| 10 | ₹38.11300 | ₹381.13 |
| 25 | ₹32.39160 | ₹809.79 |
| 50 | ₹28.81320 | ₹1,440.66 |
| 100 | ₹25.77520 | ₹2,577.52 |
| 250 | ₹22.43920 | ₹5,609.80 |
| 500 | ₹20.35182 | ₹10,175.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹18.57663 | ₹18,576.63 |
| 2,000 | ₹17.06795 | ₹34,135.90 |
| 3,000 | ₹16.29295 | ₹48,878.85 |
| 5,000 | ₹15.41576 | ₹77,078.80 |
| 7,000 | ₹14.89312 | ₹1,04,251.84 |
| 10,000 | ₹14.38261 | ₹1,43,826.10 |