CMF5517K400FKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹6.02150
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹0.77527
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹1.21784
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹0.59256
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹0.88638
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹0.34922
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹0.56698
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 396
Unit Price: ₹0.71000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 100
Unit Price: ₹10.38000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹0.19367
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹0.21533
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹0.31909
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹0.34825
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹0.34825
Datasheet
17.4 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5517K400FKEK

DigiKey Part Number
CMF5517K400FKEK-ND
Manufacturer
Manufacturer Product Number
CMF5517K400FKEK
Description
RES 17.4K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
17.4 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5517K400FKEK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹309.34960₹30,934.96
Manufacturers Standard Package