
CMF5518K700FHEB | |
|---|---|
DigiKey Part Number | CMF18.7KHFTR-ND - Tape & Reel (TR) CMF18.7KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5518K700FHEB |
Description | RES 18.7K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.7 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5518K700FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 10 | ₹26.18500 | ₹261.85 |
| 25 | ₹22.17840 | ₹554.46 |
| 50 | ₹19.68080 | ₹984.04 |
| 100 | ₹17.54690 | ₹1,754.69 |
| 250 | ₹15.20796 | ₹3,801.99 |
| 500 | ₹13.73934 | ₹6,869.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹12.49158 | ₹12,491.58 |
| 2,000 | ₹11.43066 | ₹22,861.32 |
| 3,000 | ₹10.88568 | ₹32,657.04 |
| 5,000 | ₹10.26910 | ₹51,345.50 |
| 7,000 | ₹9.90154 | ₹69,310.78 |
| 10,000 | ₹9.54243 | ₹95,424.30 |