
CMF551K1000DHR6 | |
---|---|
DigiKey Part Number | 541-CMF551K1000DHR6TR-ND - Tape & Reel (TR) 541-CMF551K1000DHR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF551K1000DHR6 |
Description | RES 1.1K OHM 1/2W 0.5% AXIAL |
Customer Reference | |
Detailed Description | 1.1 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K1000DHR6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹64.78000 | ₹64.78 |
10 | ₹41.97400 | ₹419.74 |
25 | ₹35.74440 | ₹893.61 |
50 | ₹31.82220 | ₹1,591.11 |
100 | ₹28.50330 | ₹2,850.33 |
250 | ₹24.86140 | ₹6,215.35 |
500 | ₹22.58256 | ₹11,291.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹24.70965 | ₹24,709.65 |
2,000 | ₹21.98090 | ₹43,961.80 |
3,000 | ₹20.85390 | ₹62,561.70 |